06 242 | Pressol

Industrial atomizer, red, 500 ml for low viscosity media, such as lubricants, brake cleaners, 06 242

Order No.: 19L3167
EAN: 4103810062421
MPN:
06 242
Ind.-Zerstäub. 2014.1-500 ml
06 242 Pressol Accessories for Chemical Auxiliaries
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
18.9924 €

Industrial atomizer, red, Pressol 06 242

Atomizer head with double stroke and user-specific positioning, recommended for use with low viscosity media such as lubricants, brake cleaners and cleaners for the industrial and automotive sector.

Spray volume per double stroke: 1.4 ml

Spraying angle: 50°

Range with 50° spraying angle setting: 600 mm

Range with full spraying angle: 4500 mm

Container material: HDPE (high-density polyethylene)

Pump mechanism: LDPE, POM, Me

Seal: FKM

Vacuum tube: PE

Pressure spring and ball: INOX

the list of tested media is available at: pressol.de

Technical specifications
Accessory Type Industriezerstäuber
Version rot, 500 ml
Suitable for dünnflüssige Medien, wie Schmiermitteln, Bremsenreiniger
Logistics
Country of origin CZ
Customs tariff number 84248970
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes