06 245 | Pressol
Industrial atomizer, red, 1000 ml for low viscosity media, such as lubricants, brake cleaners, 06 245
Order No.: 19L3168
EAN: 4103810062452
MPN:
06 245
Ind.-Zerstäub. 2014.1-1000 ml
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial atomizer, Pressol 06 245
Atomizer head with double stroke and user-specific positioning, recommended for use with low viscosity media such as lubricants, brake cleaners and cleaners for the industrial and automotive sector.
Spray volume per double stroke: 1.4 ml
Spraying angle: 50°
Range with 50° spraying angle setting: 600 mm
Range with full spraying angle: 4500 mm
Container material: HDPE (high-density polyethylene)
Pump mechanism: LDPE, POM, Me
Seal: FKM
Vacuum tube: PE
Pressure spring and ball: INOX
the list of tested media is available at: pressol.de
Technical specifications
Accessory Type | Industriezerstäuber | |
Version | rot, 1000 ml | |
Suitable for | dünnflüssige Medien, wie Schmiermitteln, Bremsenreiniger |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84248970 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |