06 766 | Pressol
Spray flask, extendable spray tube for filling car batteries, 06 766
Order No.: 19L3135
EAN: 4103810068645
MPN:
06 766
Unit Price (€ / pc.)
7.9135 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
Spray flask, 500 ml from Pressol
Extractable spraying tube (115 to 260 mm), made of polyethylene.
Weight: 50 g
Technical specifications
Accessory Type | Spritzflasche | |
Version | ausziehbarem Spritzrohr | |
Suitable for | Befüllen von Autobatterien |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |