10 588 | Pressol
Pressol talcum, bottle, 50 g, 10 588
Order No.: 12L4840
EAN: 4099891433581
MPN:
10 588
Unit Price (€ / pc.)
3.5581 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
French chalk in small package, type Pressol 10588
In polyethylene container. White, odorless lubricant without grease for many applications with development of friction on large surfaces, e.g. drawers, sliding windows etc. Also used as care product for rubber and rubber fabrics.
Content: 50 g
Technical specifications
Usage | Gummischutz | |
Container | Flasche | |
Contents | 50 g | |
Product type | Talkum | |
Viscosity | pastös |
Download
Logistics
Country of origin | DE |
Customs tariff number | 25262000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |