10 589 | Pressol
Pressol graphite, bottle, 50 g, 10 589
Order No.: 12L4842
EAN: 4103810068652
MPN:
10 589
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
5 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphite in small package, type Pressol 10589
In polyethylene container. large crystal natural graphite, fine-ground (flakes), free of grease and odor, lubricates and prevent freezing seizure of moving mechanical parts, locks etc.
Content: 50 g
Technical specifications
Usage | schmiert trockene Auto- und Zylinderschlösser, Scharniere und Verriegelungen | |
Container | Flasche | |
Contents | 50 g | |
Product type | Graphit | |
Viscosity | pastös |
Download
Logistics
Country of origin | DE |
Customs tariff number | 25041000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |