57607000 | PRO CAR
Automotive panel jack, 57607000, without lid

Automotive panel jacks, type PRO CAR 5760.
Suitable for standards and universal connectors. With 6.3 mm tab terminals; Operating voltage: 12 to 24 V. Operating current: max. 16 A, TÜV-tested and monitored to DIN EN ISO 4165. Mounting: with bushing thread and hex nut. Mounting cut-out: 18 mm.
Technical attributes (type, with/without lid): 57607000, without lid
Connection | Flachstecker | |
Version | Steckdose | |
Design | gerade | |
Colour | schwarz | |
Rated current | 16 A | |
Voltage | 12-24 V |
Country of origin | TN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |