57730000 | PRO CAR
Automotive universal connector, angled, 57730000, 7.5 A, with LED
Order No.: 37F120
EAN: 4099889906707
MPN:
57730000
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,129.31 € *
Price list
Quantity
Price per unit*
100 pcs.
11.2931 €
500 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive universal connectors, angled, type PRO CAR 57730000.
With LED status indication, integrate snap-on fuse, lockable compensation sleeve through quarter-turn fastener and screwed strain relief for to 1.5 mm². Suitable for cigarette lighter/standard outlets to DIN EN ISO 4165; Operating voltage: 12 to 24 V. Operating current: 7.5 A.
Type: 57730000, angled connector
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | rot/schwarz | |
Rated current | 7 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |