67302100 | PRO CAR

Adjustable angle double USB charger plug

Order No.: 37F189
EAN: 4099889906868
MPN:
67302100
67302100 PRO CAR Connectors Power Management Image 1
67302100 PRO CAR Connectors Power Management Image 2
Image may differ
Unit Price (€ / pc.)
17.255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.255 €
Technical specifications
Connection 2 x USB Buchse
Version Stecker
Design abwinkelbar
Colour rot/schwarz
Rated current 5 A
Voltage 12-24 V
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes