67304100 | PRO CAR
Angled USB-C standard plug, 67304100
Order No.: 37F113
EAN: 4099891714390
MPN:
67304100
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Leadtime: On Request **
USB-C standard plug, 67304100, PRO CAR
Angular USB-C standard plug with blue LED, fitting for standard sockets Ø 12 mm according DIN EN ISO 4165. Protection against reverse polarity, overvoltage, short-circuit, overtemperature, overload.
Technical specifications
Connection | USB-C Buchse | |
Version | Stecker | |
Design | abgewinkelt | |
Colour | schwarz | |
Rated current | 3 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |