67343000 | PRO CAR

Automotive power double USB-C/A surface mounted socket

Order No.: 37F161
EAN: 4099891714413
MPN:
67343000
67343000 PRO CAR Connectors Power Management
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,077.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
20.7774 €

Power double USB-C/A surface mounted socket, 67343000, PRO CAR

Features

  • 12-24 V DC / 5 V DC, 3.6 A with integrated power voltage converter
  • For charging and operating electronical devices that are suitable for charging by 5 Volt USB
  • Fastening by enclosed screws, pre-assembled cable connection approx. 15 cm
Technical specifications
Connection USB-C Buchse
Version Aufbau-Doppelsteckdose
Design gerade
Colour schwarz
Rated current 3.6 A
Voltage 12-24 V
Logistics
Country of origin TN
Customs tariff number 85044095
Original Packaging Karton mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes