67345000 | PRO CAR
Automotive triple socket, 1 power USB-C/A double socket, 2 power sockets and universal plug
Order No.: 37F163
EAN: 4099891714437
MPN:
67345000
Unit Price (€ / pc.)
41.7452 € *
Available: 0 pcs.
Leadtime: On Request **
Surface mounted triple socket, 67345000, PRO CAR
Features
- 12-24 V DC / 5 V DC, 3.6 A with integrated power voltage converter
- For charging and operating electronical devices that are suitable for charging by 5 Volt USB
- Overload protection
- Overtemperature protection
- Reverse polarity protection
Technical specifications
Ausführung | Dreifachsteckdose | |
Bauform | gerade | |
Farbe | schwarz | |
Nennstrom | 3.6 A | |
Spannung | 12-24 V |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85044095 |
Originalverpackung | Karton mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |