67713000 | PRO CAR
Automotive universal connector, 8.0 A, 12 to 24 V, no fuse
Order No.: 37F105
EAN: 4099889906660
MPN:
67713000
Unit Price (€ / pc.)
4.5220 € *
Available: 0 pcs.
Next delivery: 149 pcs. on 2025-04-21
Leadtime: 2 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2007 €
50 pcs.
3.8675 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal automotive plugs, type PRO CAR 6771.
With screw terminals for up to 2.5 mm² and forced strain relief. Lockable compensation sleeve through quarter-turn fastener and folding extraction tool. Suitable for standard and cigarette lighter outlets; Operating voltage: 12 to 24 V. Operating current: 8.0 A.
Without fuse.
Technical attributes (type, operating current): 67713000, 8.0 A
Technical specifications
Version | Stecker | |
Design | gerade | |
Connection | Schraubanschluss | |
Colour | rot/schwarz | |
Voltage | 12-24 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |