67713010 | PRO CAR

Automotive universal connector, 16 A, 12 to 24 V, no fuse

Order No.: 37F108
EAN: 4099889906677
MPN:
67713010
67713010 PRO CAR Connectors Power Management
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 305 pcs.
Leadtime: On Request **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2594 €
100 pcs.
5.4740 €
250 pcs.
5.2598 €
1000 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal automotive plugs, type PRO CAR 6771.

With screw terminals for up to 2.5 mm² and forced strain relief. Lockable compensation sleeve through quarter-turn fastener and folding extraction tool. Suitable for standard and cigarette lighter outlets; Operating voltage: 12 to 24 V. Operating current: 16 A. TÜV-tested.

Without fuse.

Technical attributes (type, operating current): 67713010, 16 A (TÜV - tested)

Technical specifications
Anschluss Schraubanschluss
Ausführung Stecker
Bauform gerade
Farbe rot/schwarz
Nennstrom 16 A
Spannung 12-24 V
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes