67714010 | PRO CAR

Automotive universal connector, 16 A, 12 to 24 V, fused

Order No.: 37F115
EAN: 4099889906691
MPN:
67714010
67714010 PRO CAR Connectors Power Management
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 129 pcs.
Leadtime: 1 Week **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal automotive plugs, type PRO CAR 6771.

With screw terminals for up to 2.5 mm² and forced strain relief. Lockable compensation sleeve through quarter-turn fastener and folding extraction tool. Suitable for standard and cigarette lighter outlets; Operating voltage: 12 to 24 V. Operating current: 16 A. TÜV-tested.

With integrated fuse.

Safety universal connectors with replaceable fuse.

Technical attributes (type, operating current): 67714010, 16 A (TÜV - tested)

Technical specifications
Version Stecker
Design gerade
Connection Schraubanschluss
Colour rot/schwarz
Voltage 12-24 V
Rated current 16 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes