67872900 | PRO CAR
Standard automotive outlet adapter, 67872900
Order No.: 37F155
EAN: 4099889906783
MPN:
67872900
Unit Price (€ / pc.)
11.0432 € *
Available: 186 pcs.
Leadtime: On Request **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
9.7104 €
50 pcs.
9.0678 €
150 pcs.
8.6394 €
500 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard automotive outlet adapters, type PRO CAR 67872900.
For operation of equipment with large plugs on small DIN outlets, rigid, for standard outlets to DIN EN ISO 4165; Inner diameter: 21 mm. Operating voltage: 12 to 24 V. Operating current: max. 16 A.
Type: 67872900, standard automotive outlet adapter
Technical specifications
Version | Adapter | |
Design | gerade | |
Connection | Steckdose | |
Colour | schwarz | |
Voltage | 12-24 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |