68040800 | PRO CAR
Power panel-mount socket 12 - 24 V/20 A with screw thread
Order No.: 37F178
EAN: 4099889906813
MPN:
68040800
Unit Price (€ / pc.)
8.7227 € *
Available: 168 pcs.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.6755 €
100 pcs.
6.7473 €
250 pcs.
6.4736 €
1000 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Socket with screw thread, 68040800, PRO CAR
Designed to operate electrical devices in cars, boats and caravans.
Current-carrying capacity: 20 A based on a cable cross section of 2.5 mm2, 16 A based on a cable cross section of 1.5 mm2. Internal Ø 21 mm, port for installation 27.8 mm. Fastening by hexagon nut.
Technical Data
- Rated current: 20 A
- Connection: Flat plug connection
- Colour: black
- Design: straight
Technical specifications
Version | Steckdose | |
Design | gerade | |
Connection | Flachstecker | |
Colour | schwarz | |
Voltage | 12-24 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |