67325000 | PRO CAR
Three-way socket, 12 to 24 V, 5 A, 2 m
Order No.: 37F188
EAN: 4099891165550
MPN:
67325000
Unit Price (€ / pc.)
39.6984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,984.92 € *
Price list
Quantity
Price per unit*
50 pcs.
39.6984 €
100 pcs.
38.0443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Three-way socket, 67325000, PRO CAR
With 2 power sockets for the operation of coolers or appliances with 12 - 24 V. 1 power USB double socket with integrated voltage converter. For charging and operating smartphones, navigation devices, PDAs, digital cameras, MP3 players, tablets and other electronic devices that can be charged via USB. Connection via a universal plug with a cable length of 2 m suitable for cigarette lighter and standard sockets.
Technical specifications
Connection (1) | USB-Doppelsteckdose + 2 Kfz-Buchsen | |
Connection (2) | Kfz-Universalstecker | |
Cable length | 2 m | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |