67834000 | PRO CAR
Automotive universal safety connector, 67864000, with flat cable
Order No.: 37F127
EAN: 4099891165499
MPN:
67834000
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive universal safety connectors with cable, type PRO CAR 6783.
With 8.0 A universal safety connector (integrated fuse) and flat cable.
With flat cable, type 67834000.
Cable: 2 x 0.75 mm². Length: 4.0 m.
Type: 67834000, connector with flat cable
Technical specifications
Connection (1) | Kfz-Universalstecker | |
Connection (2) | offenes Ende | |
Cable length | 4 m | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |