10030 | Projahn
HSS twist drill, Ø 0.3 mm, 19 mm, spiral length 3 mm, steel, DIN 338, 10030
Unit Price (€ / pc.)
1.6422 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
25 pcs.
1.3923 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 0.3 mm
Technical specifications
Ausführung | HSS-Spiralbohrer | |
Durchmesser | 0.3 mm | |
Länge | 19 mm | |
Material | Stahl | |
Norm | DIN 338 | |
Spirallänge | 3 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |