10050 | Projahn

HSS twist drill, Ø 0.5 mm, 22 mm, spiral length 6 mm, steel, DIN 338, 10050

Order No.: 07L7900
EAN: 4000146100509
MPN:
10050
Series: 10000
10050 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
25 pcs.
1.3090 €
100 pcs.
1.2257 €
250 pcs.
1.1543 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 0.5 mm

Technical specifications
diameter 0.5 mm
Length 22 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 6 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes