10090 | Projahn
HSS twist drill, Ø 0.9 mm, 32 mm, spiral length 11 mm, steel, DIN 338, 10090
Unit Price (€ / pc.)
1.5946 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 0.9 mm
Technical specifications
diameter | 0.9 mm | |
Length | 32 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 11 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |