10290 | Projahn
HSS twist drill, Ø 2.9 mm, 61 mm, spiral length 33 mm, steel, DIN 338, 10290
Unit Price (€ / pc.)
0.7497 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 2.9 mm
Technical specifications
diameter | 2.9 mm | |
Length | 61 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 33 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |