10300 | Projahn
HSS twist drill, Ø 3 mm, 133 mm, spiral length 33 mm, steel, DIN 338, 10300
Unit Price (€ / pc.)
0.8092 € *
Available: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7259 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 3.0 mm
Technical specifications
Ausführung | HSS-Spiralbohrer | |
Durchmesser | 3 mm | |
Länge | 133 mm | |
Material | Stahl | |
Norm | DIN 338 | |
Spirallänge | 33 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |