10420 | Projahn
HSS twist drill, Ø 4.2 mm, 75 mm, spiral length 43 mm, steel, DIN 338, 10420
Unit Price (€ / pc.)
0.7854 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.7021 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 4.2 mm
Technical specifications
diameter | 4.2 mm | |
Length | 75 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 43 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |