10450 | Projahn
HSS twist drill, Ø 4.5 mm, 80 mm, spiral length 47 mm, steel, DIN 338, 10450
Unit Price (€ / pc.)
1.1186 € *
Available: 66 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0234 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 47 mm | |
| diameter | 4.5 mm | |
| Length | 80 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |