10500 | Projahn
HSS twist drill, Ø 5 mm, 86 mm, spiral length 52 mm, steel, DIN 338, 10500
Unit Price (€ / pc.)
1.0472 € *
Available: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 5.0 mm
Technical specifications
Ausführung | HSS-Spiralbohrer | |
Durchmesser | 5 mm | |
Länge | 86 mm | |
Material | Stahl | |
Norm | DIN 338 | |
Spirallänge | 52 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |