10700 | Projahn

HSS twist drill, Ø 7 mm, 109 mm, spiral length 69 mm, steel, DIN 338, 10700

Order No.: 07L7952
EAN: 4000146107003
MPN:
10700
Series: 10000
10700 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3566 €
100 pcs.
1.2495 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 7.0 mm

Technical specifications
diameter 7 mm
Length 109 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 69 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes