10800 | Projahn
HSS twist drill, Ø 8 mm, 117 mm, spiral length 75 mm, steel, DIN 338, 10800
Unit Price (€ / pc.)
2.0706 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7731 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 8.0 mm
Technical specifications
diameter | 8 mm | |
Length | 117 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |