10950 | Projahn
HSS twist drill, Ø 9.5 mm, 125 mm, spiral length 81 mm, steel, DIN 338, 10950
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
HSS twist drills to DIN 338, type ECO.
Rated diameter corresponds to the shaft diameter (D).
Type: D 9.5 mm
Technical specifications
diameter | 9.5 mm | |
Length | 125 mm | |
Material | Stahl | |
Standard number | DIN 338 | |
Product type | HSS-Spiralbohrer | |
spiral length | 81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |