11100 | Projahn

HSS twist drill, Ø 11 mm, 142 mm, spiral length 94 mm, steel, DIN 338, 11100

Order No.: 07L7966
EAN: 4000146111000
MPN:
11100
Series: 10000
11100 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
5 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 11 mm

Technical specifications
diameter 11 mm
Length 142 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 94 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes