11200 | Projahn

HSS twist drill, Ø 12 mm, steel, DIN 338, 11200

Order No.: 07L7968
EAN: 4000146112007
MPN:
11200
Series: 10000
11200 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
6.8782 €

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 12 mm

Technical specifications
diameter 12 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes