11400 | Projahn

HSS twist drill, Ø 14 mm, 160 mm, spiral length 108 mm, steel, DIN 338, 11400

Order No.: 07L7972
EAN: 4000146114001
MPN:
11400
Series: 10000
11400 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
6.7711 €

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 14 mm

Technical specifications
diameter 14 mm
Length 160 mm
Material Stahl
Standard number DIN 338
Product type HSS-Spiralbohrer
spiral length 108 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes