114031 1,35 | Projahn

HSS twist drill, Ø 1.35 mm, 40 mm, shaft Ø 1.35 mm, cylinder, DIN 338, 114031 1,35

Order No.: 07L7997
EAN: 4099891377496
MPN:
114031 1,35
Series: 10000
114031 1,35 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 5 pcs.
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
2 pcs.
2.3086 €
6 pcs.
2.1658 €
10 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

HSS twist drills to DIN 338, type ECO.

Rated diameter corresponds to the shaft diameter (D).

Type: D 1.35 mm

Technical specifications
Filter Property Value
Product type HSS twist drill
Head shape cylinder
diameter 1.35 mm
Length 40 mm
Standard number DIN 338
Shaft Diameter 1.35 mm
Logistics
Property Value
Country of origin NZ
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes