57501 | Projahn
57501, set of masonry drills
Unit Price (€ / pc.)
41.1740 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
41.17 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1740 €
5 pcs.
38.9011 €
*incl. VAT plus shipping costs
Subject to prior sale
Toolkit, type 57501.
6-piece, in metal rack; Contents: 1 each of 5.0, 8.0, 10 and 12 mm, and 2 items 6.0 mm.
Technical attributes (rated size (diameter), effective length/length overall): 57501, set of masonry drills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masonry drill bit kit | |
| Standard number | DIN 8039 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |