57504 | Projahn
Stone/concrete drill, Ø 4 mm, 85 mm, spiral length 50 mm, DIN 8039, 57504
Masonry and concrete drills to DIN 8039/ISO 5468, type Projahn SuperSchlag PLUS 57500.
High precision version for ultra-demanding applications. Long useful life, for hammer drills with universal drill chuck and for all standard hammer drills for rotary or hammer drilling in masonry, natural stone, tiles and concrete. The drill has a cylindrical shaft and is made of tempered special steel, guaranteeing uniform hardness and strength. The drill chuck design, with fully embedded special hard-metal plate, is of the same quality as the special hammer drills and guarantees a long useful life. The asymmetrical spiral shape removes the drilling dust quickly and without compression.
Technical attributes (rated size (diameter), effective length/length overall): D 4.0 mm, Sp 50/L 85 mm
diameter | 4 mm | |
Length | 85 mm | |
Standard number | DIN 8039 | |
Product type | Stein-/Betonbohrer | |
spiral length | 50 mm |
Country of origin | DE |
Customs tariff number | 82075030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |