57508 | Projahn

Stone/concrete drill, Ø 8 mm, 120 mm, spiral length 80 mm, DIN 8039, 57508

Order No.: 07L8110
EAN: 4000146575086
MPN:
57508
Series: 57500
57508 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Masonry and concrete drills to DIN 8039/ISO 5468, type Projahn SuperSchlag PLUS 57500.

High precision version for ultra-demanding applications. Long useful life, for hammer drills with universal drill chuck and for all standard hammer drills for rotary or hammer drilling in masonry, natural stone, tiles and concrete. The drill has a cylindrical shaft and is made of tempered special steel, guaranteeing uniform hardness and strength. The drill chuck design, with fully embedded special hard-metal plate, is of the same quality as the special hammer drills and guarantees a long useful life. The asymmetrical spiral shape removes the drilling dust quickly and without compression.

Technical attributes (rated size (diameter), effective length/length overall): D 8.0 mm, Sp 80/L 120 mm

Technical specifications
diameter 8 mm
Length 120 mm
Standard number DIN 8039
Product type Stein-/Betonbohrer
spiral length 80 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes