61019 | Projahn

Metal rack, 61019, for 19 drills 1.0 to 10 mm

Order No.: 07L8772
EAN: 4000146019795
MPN:
61019
Projahn
61019 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
5 pcs.
14.6965 €
10 pcs.
13.2209 €
50 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bare metal racks for twist drills, type Projahn 610.

Proven design. The drills is raised automatically and can be accessed easily when the rack is open, the 0.5 mm gradient for drill dimensions can be read easily.

Type: 61019, rack for 19 drills 1.0 to 10 mm

Technical specifications
Ausführung Metallkassette, leer, für 19 Bohrer 1,0 bis 10 mm
Material Stahl
Logistics
Ursprungsland CN
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes