8305110 | Projahn
Concrete drill, Ø 5 mm, SDS plus, 110 mm, spiral length 50 mm, 8305110
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 1 Week **
Masonry and concrete drills with 4 grooves, type Projahn DON Hammerbohrer 4 PLUS 83000.
With cylindrical shaft and four grooves, SDS-plus chuck, suitable for the hammer drill brands Bosch, AEG, Baier, Black and Decker, Hilti, Metabo, Hitachi and Makita, for use on stone and concrete.
Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): D 5.0 mm, Sp 50/L 110 mm
Technical specifications
diameter | 5 mm | |
Length | 110 mm | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |