8306210 | Projahn
Concrete drill, Ø 6 mm, SDS plus, 210 mm, spiral length 150 mm, 8306210
Unit Price (€ / pc.)
7.0210 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
5 pcs.
6.3070 €
10 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Masonry and concrete drills with 4 grooves, type Projahn DON Hammerbohrer 4 PLUS 83000.
With cylindrical shaft and four grooves, SDS-plus chuck, suitable for the hammer drill brands Bosch, AEG, Baier, Black and Decker, Hilti, Metabo, Hitachi and Makita, for use on stone and concrete.
Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): D 6.0 mm, Sp 150/L 210 mm
Technical specifications
diameter | 6 mm | |
Length | 210 mm | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |