8310160 | Projahn
Concrete drill, Ø 10 mm, SDS plus, 160 mm, spiral length 100 mm, 8310160
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
5 pcs.
6.8306 €
10 pcs.
6.1523 €
50 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Masonry and concrete drills with 4 grooves, type Projahn DON Hammerbohrer 4 PLUS 83000.
With cylindrical shaft and four grooves, SDS-plus chuck, suitable for the hammer drill brands Bosch, AEG, Baier, Black and Decker, Hilti, Metabo, Hitachi and Makita, for use on stone and concrete.
Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): D 10 mm, Sp 100/L 160 mm
Technical specifications
Version | Betonbohrer | |
diameter | 10 mm | |
Length | 160 mm | |
shank | SDS-plus | |
spiral length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |