8310260 | Projahn

Concrete drill, Ø 10 mm, SDS plus, 260 mm, spiral length 200 mm, 8310260

Order No.: 07L8230
EAN: 4000146310267
MPN:
8310260
Series: 8300
8310260 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3062 €

Masonry and concrete drills with 4 grooves, type Projahn DON Hammerbohrer 4 PLUS 83000.

With cylindrical shaft and four grooves, SDS-plus chuck, suitable for the hammer drill brands Bosch, AEG, Baier, Black and Decker, Hilti, Metabo, Hitachi and Makita, for use on stone and concrete.

Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): D 10 mm, Sp 200/L 260 mm

Technical specifications
diameter 10 mm
Length 260 mm
Product type Betonbohrer
shank SDS-plus
spiral length 200 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes