83300 | Projahn

83300, set of hammer drill bits

Order No.: 07L8250
EAN: 4000146833001
MPN:
83300
Series: 8300
83300 Projahn Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
42.8281 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.83 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8281 €
5 pcs.
40.4719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toolkit, type 83.

7-piece tool set with various quantities, in metal cassette. The set contains one each of D 5.0/110 mm, D 6.0/110 and 160 mm, D 8.0/110 and 160 mm, D 10/160 mm and D 12/160 mm.

Technical attributes (rated size (diameter), effective length (Sp)/overall length (L)): 83300, set of hammer drill bits

Technical specifications
Version 7-teilig, 5-12 mm
Product type Betonbohrersatz
shank SDS-plus
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes