28765 | Proxxon

Solid carbide engr. stylus, 0.5 mm

Order No.: 04L0418
EAN: 4006274287655
MPN:
28765
28765 Proxxon Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1253 €

Solid carbide stylus, 28765, Proxxon

Solid carbide stylus for engraving device, for steel, cast steel, non-ferrous metal, plastic, glass, stoneware and tiles. Nose angle 60° (for V-shaped letters). Shaft diameter 3.2 mm.

Technical specifications
Accessory Type Vollhartmetall-Gravier-Stichel
Version Schriftbreite 0,5 mm
Suitable for Gravierer GE 20
Logistics
Country of origin DE
Customs tariff number 82077010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes