20000 | Proxxon

Drilling and milling bench for standard drilling machines, 20000

Order No.: 04L0000
EAN: 4006274200005
MPN:
20000
BFB 2000
20000 Proxxon Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
247.1511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
247.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.1511 €

Mill/drill unit, 20000, Proxxon

Mill/drill unit BFB 2000 for standard drills with 43 mm spindle neck. Head tilts through 90°, thus offering a multitude of capabilities: Diagonal drilling, versatile milling without need of special milling bits, milling of diagonal slots. Fine feed selectable allowing fine head feed for milling, with dial and depth scale.

Features

  • Milled, adjustable dovetail slide
  • Clear, easily legible depth scale
  • Adjustable zero position for fine feed
  • Selectable fine feed with lever
Technical specifications
Version Bohr- und Fräsbank
Suitable for Standard-Bohrmaschinen
Logistics
Country of origin LU
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes