20002 | Proxxon

Drill stand for FBS 240/E, IBS/E, LBS/E, MICROMOT 230/E, 20002

Order No.: 04L0001
EAN: 4006274200029
MPN:
20002
BV 2000
20002 Proxxon Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
205.1679 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
205.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
205.1679 €

Drilling device, 20002, Proxxon

An accurate device for parallel drilling, thread-cutting and milling with two-way pivotable articulated arm and 20 mm standard collar. Once the device is clamped, it always remains vertically aligned. This means that, e.g. drill holes are always exactly perpendicular to the work piece surface.

Features

  • Preselectable drill depth using depth control with easily readable scale
  • Articulated arm pivotable in two directions
  • Flat-milled, solid base plate with 200 x 200mm usable table area and 2 continuous T-slots
  • 20 mm collar fit for precise clamping of drilling devices
Technical specifications
Version Bohrvorrichtung
Suitable for FBS 240/E, IBS/E, LBS/E, MICROMOT 230/E
Logistics
Country of origin DE
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes