21232 | Proxxon
Adapter kit for drill sharpener, 6 pieces, 21232
Order No.: 04L0009
EAN: 4006274212329
MPN:
21232
BSG 220
Unit Price (€ / pc.)
32.8202 € *
Standard delivery time from the manufacturer is: On Request
Adapters , 21232, Proxxon
Adapters for sharpening of small drill bits. These adapters extend the BSG 220’s range to cover 1.5-3 mm. One each adapter for sizes 1.5-1.6-2-2.4-2.5 and 3 mm. Neatly packed in a wooden box with sliding lid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter kit | |
| Suitable for | drill sharpener | |
| Contents | 6 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84603900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |