28700 | Proxxon

Foot switch for devices with euro plug, 28700

Order No.: 04L0389
EAN: 4006274287006
MPN:
28700
FS
28700 Proxxon Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7893 €

Footswitch, 28700, Proxxon

Footswitch FS for all machines with a Euro plug (class 2 insulation) and maximum power absorption of 500 W. Ideal for both portable and stationary machines. Housing of glass-fibre reinforced NYLON. The connecting cord (230V) is 250 cm in length and the output cord 50 cm. The transformer is connected to the FS when using 12 V machines.

Technical specifications
Version Fußschalter
Suitable for Geräte mit Euro-Stecker
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes