28704 | Proxxon
Table power supply for MICROMOT devices, 28704
Order No.: 04L0390
EAN: 4006274287044
MPN:
28704
NG 5/E
Unit Price (€ / pc.)
75.4579 € *
Available: 2 pcs.
Leadtime: 1 Week **
Mains adapter, 28704, Proxxon
This mains adapter has superior capacity of 5 A, in compact NORYL casing it is heat resistant and recommended for transformers. Variable speed control with feedback effect for optimum tool speed and high torque at low speeds. Three polarised sockets for MICROMOT machines. A pair of sockets for standard banana plugs (4 mm diameter) is also supplied. Master switch for turning off the transformer without needing to unplug.
Technical specifications
Version | Netzgerät | |
Suitable for | MICROMOT-Geräte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |