28706 | Proxxon
Mains adapter NG 2/S
Order No.: 04L0391
EAN: 4006274287068
MPN:
28706
NG 2/S
Unit Price (€ / pc.)
35.6881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mains adapter, 28706, Proxxon
Mains adapter with NORYL casing is heat resistant and a necessity for transformer enclosures. Polarised socket for MICROMOT plug. Red LED indicates readiness for use. PTC (Positive temperature coefficient) element prevents overload (and plugged in tool will not automatically restart). After cooling down the mains plug should be disconnected briefly to reset the adapter. With holes for storing bits. Foldable tool rest provides a secure place for keeping the MICROMOT tools at the ready.
Technical specifications
Version | Netzgerät ohne elektronische Drehzahlregelung | |
Suitable for | MICROMOT-Geräte |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |