20402 | Proxxon
Prismatic machine vice, 105 x 15 mm, span width 75 mm, jaw width 100 mm, 20402
Unit Price (€ / pc.)
87.227 € *
Available: 0 pcs.
Leadtime: 1 Week **
PRIMUS 100, 20402, Proxxon
Width of jaws 100 mm. Jaw opening 75 mm. Distance from long slot centre to long slot centre 135 mm. Long slots 105 x 15mm. Weight 5.0 kg.
Technical specifications
Version | Prismen-Maschinenschraubstock | |
Size | 105 x 15 mm | |
Span Width | 75 mm | |
Jaw width | 100 mm | |
ESD protection | No | |
Material | Spezialguss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84662098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |